345-026-524-258

Heilind Number:EDA345-026-524-258
Manufacturer:EDAC
Manufacturer Number:345-026-524-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-258

Detailed Description

Enhance your electronic connections with our Board To Board PCB Connector. Featuring a vibrant green hue, this connector is not only visually striking but also delivers exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, it ensures reliable conductivity. Boasting two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precision in your PCB assemblies. With 26 positions available, it caters to a wide range of connectivity needs. Designed for straight mount orientation, it facilitates seamless integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliability even in challenging environments. Upgrade your PCB connections with this high-quality connector.