345-026-524-403

Heilind Number:EDA345-026-524-403
Manufacturer:EDAC
Manufacturer Number:345-026-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-403

Detailed Description

Upgrade your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 26 positions, ensuring efficient and reliable data transmission. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting performance, even in challenging environments. With a contact material of Copper Alloy, you can trust in optimal conductivity. The .1-inch pitch and .2-inch row spacing provide precise connections, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Elevate your electronics with this essential component.