345-026-524-407

Heilind Number:EDA345-026-524-407
Manufacturer:EDAC
Manufacturer Number:345-026-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-407

Detailed Description

Efficiently connect and power your devices with this 26-position straight board-to-board PCB connector. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. The green color adds a touch of distinction, while the .1-inch pitch and .2-inch row spacing facilitate seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal functionality. Ideal for various applications, it offers convenience and versatility in electronic setups. Elevate your connectivity experience with this high-quality component.