345-026-524-412

Heilind Number:EDA345-026-524-412
Manufacturer:EDAC
Manufacturer Number:345-026-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-412

Detailed Description

Elevate your electronic connections with this high-performance Green Board To Board PCB Connector. Designed for seamless integration, this 26-position connector features a single row configuration with a pitch of .1 inches, perfect for maximizing space on your PCB layout. Crafted with precision, it boasts a UL 94V-0 Thermoplastic Polyester housing for durability and safety. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity game with this essential component.