345-026-524-458

Heilind Number:EDA345-026-524-458
Manufacturer:EDAC
Manufacturer Number:345-026-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-458

Detailed Description

Enhance your PCB connectivity with our sleek and efficient Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring optimal performance for your electronic setups. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contact material, guaranteeing reliability in every connection. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly processes. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various environments. Trust in our high-quality connector to elevate your electronic projects to the next level.