345-026-524-488

Heilind Number:EDA345-026-524-488
Manufacturer:EDAC
Manufacturer Number:345-026-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-488

Detailed Description

Enhance your circuit board connectivity with this high-quality Board To Board PCB Connector. Crafted with precision, it boasts 26 positions in a single row for seamless integration. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. Each contact is made of reliable Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it provides efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications. Its straight mount orientation offers easy installation, making it a must-have component for your electronic projects. Elevate your PCB connections with this exceptional connector.