345-026-524-502

Heilind Number:EDA345-026-524-502
Manufacturer:EDAC
Manufacturer Number:345-026-524-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-502

Detailed Description

Enhance your PCB connectivity with our Green Card Edge Connector, designed for seamless integration in your electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring two rows of 26 positions each, it offers high-density connectivity with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Upgrade your PCB connections with this essential component for optimal signal transmission and efficiency.