345-026-524-504

Heilind Number:EDA345-026-524-504
Manufacturer:EDAC
Manufacturer Number:345-026-524-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable power transfer at an amperage of 3A. With two rows and 26 positions, it offers ample space for seamless integration on your PCB. The contact material, crafted from Copper Alloy, guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise installation. Designed for straight mount orientation and engineered to withstand temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its quality and efficiency to streamline your electronic connections effectively.