345-026-524-558

Heilind Number:EDA345-026-524-558
Manufacturer:EDAC
Manufacturer Number:345-026-524-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-558

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 26 positions spread across 2 rows, ensuring efficient data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy and a pitch and row spacing of .1 and .2 inches respectively, it offers reliable and stable connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. The straight mount orientation facilitates easy installation, making it a versatile choice for your PCB assembly needs.