345-026-524-602

Heilind Number:EDA345-026-524-602
Manufacturer:EDAC
Manufacturer Number:345-026-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-602

Detailed Description

Enhance connectivity and streamline your PCB layout with this Board to Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions in a single row, with a compact pitch of .1 inches for efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB design with this high-quality, green-colored connector that offers both functionality and durability.