345-026-524-603

Heilind Number:EDA345-026-524-603
Manufacturer:EDAC
Manufacturer Number:345-026-524-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-603

Detailed Description

Enhance your PCB connectivity with this high-performance 26-position Card Edge Connector. Designed for seamless integration, its straight mount orientation offers easy installation on your boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various operating conditions, from -40 to 105°C. Featuring copper alloy contacts, this connector guarantees efficient power transmission with an amperage of 3A. With a pitch of .1in and row spacing of .2in, it provides precise and secure connections. Explore a new level of connectivity with this essential component for your electronic projects.