345-026-524-604

Heilind Number:EDA345-026-524-604
Manufacturer:EDAC
Manufacturer Number:345-026-524-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-604

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector features 26 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches for efficient data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures optimal performance and reliability in diverse applications. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatility and stability in any setup. Upgrade your electronic assemblies with this essential connector, a must-have for high-quality PCB connections.