345-026-524-608

Heilind Number:EDA345-026-524-608
Manufacturer:EDAC
Manufacturer Number:345-026-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-608

Detailed Description

Enhance your electronic connectivity with this versatile board-to-board PCB connector. Designed for seamless integration on your circuit board, this connector features 26 positions with a single row for efficient data transmission. Crafted from durable UL 94V-0 thermoplastic polyester, it offers reliable performance even in harsh industrial environments. The copper alloy contact material ensures stable and low-resistance connections, while the 3A amperage rating guarantees safe power transmission. With a compact pitch of 0.1 inches and row spacing of 0.2 inches, it optimizes space on your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this high-quality component.