345-026-524-658

Heilind Number:EDA345-026-524-658
Manufacturer:EDAC
Manufacturer Number:345-026-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-658

Detailed Description

Enhance your electronic connections with this 26-position Board-to-Board PCB Connector. Designed for seamless integration, it features a single row configuration with a compact .1-inch pitch, ensuring precise alignment on your PCB. Crafted with high-quality Copper Alloy contacts and a durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance in various applications. With a low amperage rating of 3A, it offers efficient power transmission while maintaining safety standards. Its straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this essential component.