345-026-524-688

Heilind Number:EDA345-026-524-688
Manufacturer:EDAC
Manufacturer Number:345-026-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-688

Detailed Description

Enhance connectivity within your device with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, allowing for efficient data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation even in harsh environments, while the Copper Alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mounting. Its straight mount orientation and operating temperature range of -40 to 105 °C further enhance versatility. Elevate your PCB assembly with this essential connector, perfect for various electronic applications.