345-026-524-803

Heilind Number:EDA345-026-524-803
Manufacturer:EDAC
Manufacturer Number:345-026-524-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-803

Detailed Description

Enhance your electronic connections with this efficient and durable board-to-board PCB connector. Designed for seamless integration, it features 26 positions spread across two rows, ensuring ample connectivity for your devices. The copper alloy contact material guarantees reliable signal transmission, while the green housing made of UL 94V-0 thermoplastic polyester offers superior protection. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise and secure PCB mating. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Perfect for a wide range of applications, from consumer electronics to industrial machinery. Elevate your connectivity solutions with this essential component.