345-026-524-804

Heilind Number:EDA345-026-524-804
Manufacturer:EDAC
Manufacturer Number:345-026-524-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-524-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-524-804

Detailed Description

Elevate your PCB connectivity with this high-performance 26-position board-to-board connector, designed for seamless integration and reliable data transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing for enhanced durability and safety. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer easy installation. With a straight mount orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions today with this versatile and efficient connector.