345-026-525-104

Heilind Number:EDA345-026-525-104
Manufacturer:EDAC
Manufacturer Number:345-026-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-104

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, facilitating efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .1 inch and row spacing of .2 inch, it guarantees precise alignment on your PCB board. The straight mount orientation offers easy installation, while its operating temperature range of -40 to 105 °C makes it suitable for a wide range of applications. Upgrade your electronic systems with this essential connector for optimal functionality and connectivity.