345-026-525-107

Heilind Number:EDA345-026-525-107
Manufacturer:EDAC
Manufacturer Number:345-026-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-107

Detailed Description

Enhance connectivity in your electronic setup with this 26-position Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches, with a single row for efficient organization. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. Each contact is made of high-quality Copper Alloy, guaranteeing secure and stable connections. Operating temperature range of -40 to 105 °C offers versatility for various applications. Perfect for professional use in industries like automotive, telecommunications, and more. Elevate your PCB assembly with this essential component.