345-026-525-112

Heilind Number:EDA345-026-525-112
Manufacturer:EDAC
Manufacturer Number:345-026-525-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-112

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 26 positions with a single row, allowing for efficient data transmission. Crafted with premium UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and reliability in any application. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for use in various environments. Upgrade your connectivity solutions with this essential component.