345-026-525-203

Heilind Number:EDA345-026-525-203
Manufacturer:EDAC
Manufacturer Number:345-026-525-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-203

Detailed Description

Enhance connectivity in your electronic devices with this versatile Board-To-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures both reliability and safety in operation. With two rows of 26 contact positions made of high-quality Copper Alloy, seamless data transfer is guaranteed. The green color adds a touch of vibrancy to your PCB layout, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Trust in this connector for efficient and secure card edge connections in your electronic projects.