345-026-525-403

Heilind Number:EDA345-026-525-403
Manufacturer:EDAC
Manufacturer Number:345-026-525-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-403

Detailed Description

Enhance connectivity in your electronic projects with this 26-position Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with a .1-inch pitch and .2-inch row spacing, ensuring precision in assembly. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in demanding environments, with a copper alloy contact material for optimal conductivity. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stable performance. Perfect for a variety of applications, this connector is a must-have for any electronics enthusiast or professional.