345-026-525-407

Heilind Number:EDA345-026-525-407
Manufacturer:EDAC
Manufacturer Number:345-026-525-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-407

Detailed Description

Enhance connectivity within your electronic devices with this 26-position Board-to-Board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, ideal for tight spaces on your PCB. The connector's durable UL 94V-0 thermoplastic polyester housing ensures reliable performance, even in harsh environments with an operating temperature range of -40 to 105°C. With copper alloy contacts and a 3A amperage rating, it guarantees efficient power transmission. Perfect for a variety of applications, this green connector offers precise and secure connections for your electronic components.