345-026-525-408

Heilind Number:EDA345-026-525-408
Manufacturer:EDAC
Manufacturer Number:345-026-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-408

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 26 positions in a single row, ensuring efficient signal transmission. Its durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inches, you can count on optimal conductivity. The straight mount orientation and compact design make installation easy, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Elevate your PCB assembly with this essential component, bridging the gap between boards with precision and durability.