345-026-525-458

Heilind Number:EDA345-026-525-458
Manufacturer:EDAC
Manufacturer Number:345-026-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-458

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector offers 26 positions in a single row with a pitch of .1 inches, ensuring optimal performance. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing durability and safety. Each contact is made of Copper Alloy for reliable conductivity. With a straight mount orientation and a compact design, it's perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial and commercial uses. Upgrade your PCB setup with this essential component.