345-026-525-478

Heilind Number:EDA345-026-525-478
Manufacturer:EDAC
Manufacturer Number:345-026-525-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-478

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector is not only visually appealing but also durable, thanks to its UL 94V-0 Thermoplastic Polyester housing material. With a single row, 26 positions, and a compact pitch of .1 inch, it offers efficient and seamless data transfer. The contact material, made of Copper Alloy, ensures optimal conductivity. Designed for straight mount orientation, it is easy to install and suitable for various PCB applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your connectivity solutions with this essential component.