345-026-525-488

Heilind Number:EDA345-026-525-488
Manufacturer:EDAC
Manufacturer Number:345-026-525-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-488

Detailed Description

Enhance your PCB connectivity with our 26-position straight board-to-board connector, designed for seamless integration in your electronic assemblies. Engineered with high-quality UL 94V-0 thermoplastic polyester housing and durable copper alloy contacts, this connector ensures reliable performance in demanding applications. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission while saving valuable board space. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in harsh environments. Upgrade your connectivity solutions with this green-colored connector, a versatile and essential component for modern electronics.