345-026-525-502

Heilind Number:EDA345-026-525-502
Manufacturer:EDAC
Manufacturer Number:345-026-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-502

Detailed Description

Enhance connectivity within your PCB assemblies with our durable and efficient Board To Board PCB Connector. Featuring 26 positions across two rows, this straight-mount connector ensures seamless data transmission. Crafted with precision, it boasts copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers ease of installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your system's performance with this high-quality connector.