345-026-525-504

Heilind Number:EDA345-026-525-504
Manufacturer:EDAC
Manufacturer Number:345-026-525-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-504

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in demanding environments. With two rows of copper alloy contacts, it offers a total of 26 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise integration. Its straight mount orientation facilitates secure installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees consistent performance. Upgrade your electronic assemblies with this essential component.