345-026-525-602

Heilind Number:EDA345-026-525-602
Manufacturer:EDAC
Manufacturer Number:345-026-525-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-602

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration into your PCB assembly, it features 26 positions arranged in a single row with a compact pitch of .1 inch. Crafted with precision, the contact material is made of durable Copper Alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees superior protection and safety. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.