345-026-525-612

Heilind Number:EDA345-026-525-612
Manufacturer:EDAC
Manufacturer Number:345-026-525-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-612

Detailed Description

Elevate your PCB connectivity with our high-performance 26-position board-to-board connector. Designed for seamless integration, this straight-mount connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring reliable power transfer with an amperage of 3A. With a compact pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential component, a must-have for any electronics enthusiast or professional.