345-026-525-688

Heilind Number:EDA345-026-525-688
Manufacturer:EDAC
Manufacturer Number:345-026-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-688

Detailed Description

Enhance connectivity within your PCB layout with our 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with a single row configuration, perfect for streamlined installations. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's ideal for versatile applications. Elevate your connectivity solutions with this essential component.