345-026-525-802

Heilind Number:EDA345-026-525-802
Manufacturer:EDAC
Manufacturer Number:345-026-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-802

Detailed Description

Enhance your connectivity with our versatile Board To Board PCB Connector, a reliable solution for seamless circuit connections. Featuring dual rows with 26 positions, this connector ensures efficient signal transmission while maintaining stable contact. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and secure PCB mounting. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your electronic projects with this essential component, perfect for professionals and DIY enthusiasts alike.