345-026-525-807

Heilind Number:EDA345-026-525-807
Manufacturer:EDAC
Manufacturer Number:345-026-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-807

Detailed Description

Enhance connectivity within your electronic systems with our 26-position Board To Board PCB Connector. Designed for efficient and secure data transmission, this connector features a compact form factor with two rows, allowing for seamless integration onto your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Each contact is made from high-quality Copper Alloy, optimizing conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Trust in its straight mount orientation for easy installation and a reliable connection every time. Elevate the performance of your systems with this essential component.