345-026-525-878

Heilind Number:EDA345-026-525-878
Manufacturer:EDAC
Manufacturer Number:345-026-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-525-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-525-878

Detailed Description

Enhance connectivity within your electronic devices with our 26-position Board To Board PCB Connector. Featuring a space-saving design with two rows and a .1-inch pitch, this connector ensures seamless data transfer and power delivery. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in various operating environments, with a wide temperature range of -40 to 105 °C. The contact material, made of Copper Alloy, ensures optimal conductivity for uninterrupted performance. Its straight mount orientation and green color make it easy to install and identify on your PCB. Trust in this essential component to streamline your circuit connections and enhance overall functionality.