345-026-540-103

Heilind Number:EDA345-026-540-103
Manufacturer:EDAC
Manufacturer Number:345-026-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-103

Detailed Description

Enhance your PCB connectivity with our 26-position Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with a .1-inch pitch and .2-inch row spacing, ensuring precise alignment for optimal performance. The housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in any application. Each contact is made of high-quality Copper Alloy, guaranteeing reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is versatile and resilient, perfect for demanding environments. Elevate your electronic projects with this essential component.