345-026-540-104

Heilind Number:EDA345-026-540-104
Manufacturer:EDAC
Manufacturer Number:345-026-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-104

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 26 positions in a single row, ensuring efficient data transfer. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it guarantees reliable operation even in demanding environments. With a compact pitch of .1 inch and row spacing of .2 inches, it facilitates precise PCB assembly. The straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures stability in varied conditions. Elevate your connectivity solutions with this essential component. Available in vibrant green.