345-026-540-112

Heilind Number:EDA345-026-540-112
Manufacturer:EDAC
Manufacturer Number:345-026-540-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-112

Detailed Description

Enhance connectivity within your electronic devices with this high-quality 26-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact .1-inch pitch, perfect for space-saving applications. The housing, constructed from UL 94V-0 thermoplastic polyester, ensures durability and safety in operation. With copper alloy contacts and a 3A amperage rating, it guarantees reliable and efficient signal transmission. Engineered for versatility, it can withstand a wide operating temperature range from -40 to 105 °C, making it suitable for various environments. Trust in this green-colored connector for superior performance in your electronic assemblies.