345-026-540-178

Heilind Number:EDA345-026-540-178
Manufacturer:EDAC
Manufacturer Number:345-026-540-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-178

Detailed Description

Power up your connections with our high-performance Green Board To Board PCB Connector. Designed for optimal efficiency, this connector features a rugged UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any environment. With 26 positions and a pitch of .1 inches, it offers seamless connectivity for your PCBs. The copper alloy contact material guarantees reliable power transmission, while its straight mount orientation and compact design make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for a variety of applications. Trust in its quality and performance to keep your systems running smoothly.