345-026-540-201

Heilind Number:EDA345-026-540-201
Manufacturer:EDAC
Manufacturer Number:345-026-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-201

Detailed Description

Enhance your PCB connectivity with this 26-position, dual-row card edge connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees high performance and longevity. Indispensable for electronic applications, it is a vital component in your connectivity solutions.