345-026-540-202

Heilind Number:EDA345-026-540-202
Manufacturer:EDAC
Manufacturer Number:345-026-540-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-202

Detailed Description

Enhance your PCB connectivity with our 26-position Card Edge Connector. Designed for seamless board-to-board integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of contact points crafted from high-quality Copper Alloy, it ensures reliable power transmission at an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for secure and efficient connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your electronics with this essential component, offering both functionality and durability.