345-026-540-204

Heilind Number:EDA345-026-540-204
Manufacturer:EDAC
Manufacturer Number:345-026-540-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-204

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring 26 positions across 2 rows, this connector ensures seamless data transmission in your electronic setups. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal routing. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it is suitable for diverse industrial environments. Perfect for green circuit designs, this connector is a must-have for your electronic projects.