345-026-540-207

Heilind Number:EDA345-026-540-207
Manufacturer:EDAC
Manufacturer Number:345-026-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a sleek green design. Crafted with precision, it features 26 positions across 2 rows, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it's perfect for both indoor and outdoor use. Elevate your electronic projects with this essential component.