345-026-540-212

Heilind Number:EDA345-026-540-212
Manufacturer:EDAC
Manufacturer Number:345-026-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features 26 positions across 2 rows, offering optimal versatility for your electronic projects. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Crafted with Copper Alloy contacts, you can count on efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for both commercial and industrial applications. Upgrade your connectivity solutions today with this essential component.