345-026-540-258

Heilind Number:EDA345-026-540-258
Manufacturer:EDAC
Manufacturer Number:345-026-540-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-258

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a pitch of .1 inches and 26 positions spread across 2 rows, it offers versatile connectivity options. The copper alloy contacts guarantee efficient power transmission, while the straight mount orientation facilitates easy installation. Operating in a wide temperature range from -40 to 105°C, it's suitable for use in various environments. Upgrade your PCB setup with this essential connector for optimal performance and connectivity.