345-026-540-404

Heilind Number:EDA345-026-540-404
Manufacturer:EDAC
Manufacturer Number:345-026-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 26 positions and a compact .1-inch pitch, ensuring efficient signal transmission. The contact material, crafted from durable Copper Alloy, guarantees long-lasting reliability. Its straight mount orientation and single-row configuration make installation a breeze, while the UL 94V-0 Thermoplastic Polyester housing material ensures safety and durability. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB connections with this essential component.