345-026-540-407

Heilind Number:EDA345-026-540-407
Manufacturer:EDAC
Manufacturer Number:345-026-540-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-407

Detailed Description

Enhance connectivity in electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green exterior and crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With 26 positions and a single row, it offers ample room for seamless data transfer. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environments. Its straight mount orientation makes installation a breeze, making it an essential component in various electronic applications.