345-026-540-408

Heilind Number:EDA345-026-540-408
Manufacturer:EDAC
Manufacturer Number:345-026-540-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-408

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Featuring a vibrant green color and a sleek straight mount orientation, this connector is not only functional but also visually appealing. With a robust housing material of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it guarantees durability and efficient performance. The 26 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, ensure seamless connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic projects with this high-quality connector, a must-have in any tech enthusiast's toolkit.