345-026-540-412

Heilind Number:EDA345-026-540-412
Manufacturer:EDAC
Manufacturer Number:345-026-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-412

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Featuring 26 positions in a single row, this green connector offers high-speed data transfer with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it allows for seamless integration into your circuit design. Choose this straight mount orientation connector for efficient and secure connections in your electronic projects. Perfect for various applications, it's a must-have component for your PCB assembly.