345-026-540-458

Heilind Number:EDA345-026-540-458
Manufacturer:EDAC
Manufacturer Number:345-026-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-026-540-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-026-540-458

Detailed Description

Enhance connectivity and streamline data transfer with our 26-position Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing, ensuring optimal performance in compact spaces. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable conductivity and longevity. With an amperage of 3A and an operating temperature range of -40 to 105°C, it withstands demanding conditions with ease. Whether for industrial or commercial applications, this straight-mount connector is a versatile solution for efficient PCB connections. Elevate your connectivity standards with this high-quality component.